EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.89(Max) |
Package Width | 4.7(Max) |
Package Length | 10.16 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 3 |
Lead Shape | Through Hole |
This standard LM317AT linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.2 V and no higher than 40 V. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5% and line regulation of 0.01%/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.