STMicroelectronicsLM317BTLinear Regulators
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
This LM317BT linear regulator manufactured by STMicroelectronics will allow you to play around with resistance in order to generate a stable voltage.
EDA / CAD Models |