onsemiLM317D2TR4GLinear Regulators
Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.24(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO-263 |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Use the standard LM317D2TR4G linear regulator from ON Semiconductor to maintain a constant output voltage. This voltage regulation device's single output can produce a current up to 1.5(Min) A. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5%Vo and line regulation of 0.04%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
