EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Standard |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Adjustable |
Output Voltage (V) | 1.2 to 37 |
Maximum Output Current (A) | 1.5 |
Minimum Input Voltage (V) | 4.2 |
Maximum Input Voltage (V) | 40 |
Reference Voltage (V) | 1.25(Typ) |
Line Regulation | 0.04%/V |
Load Regulation | 0.5% |
Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Through Hole |
Package Height | 8.94(Max) |
Package Width | 25.91(Max) |
Package Length | 39.44(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3 |
Pin Count | 3 |
Lead Shape | Through Hole |