Texas InstrumentsLM317KCSE3Linear Regulators

Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube

Don't let unpredictable voltage levels ruin your circuit! Use this standard LM317KCSE3 linear regulator from Texas Instruments to control your voltage levels! This voltage regulation device's single output can produce a current up to 1.5 A. By only needing an input voltage of 4.2 V with a maximum of 40 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.25 to 37 V, this is power management at its best. At a load regulation of 0.5%Vo and line regulation of 0.04%/V a constant current can be produced at the output of your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 3@1500mA V. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

Total In Stock: 20,000 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: