Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.34(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
Use this LDO LM317LCLPR linear regulator from Texas Instruments to vary your voltage levels to your desired level. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.7 V and no higher than 38 V. With an adjustable output that has a voltage of 1.2 to 32 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5%(Typ) and line regulation of 0.02%V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 2.5@100mA V.
EDA / CAD Models |