Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
Adjustable | |
1.25 to 32 | |
0.1 | |
3.75 | |
35 | |
2.5@100mA | |
1.3 | |
0.02%V | |
0.5%(Typ) | |
149.4°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |