onsemiLM317MABDTGLinear Regulators
Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK Rail
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
±2 | |
Adjustable | |
1.2 to 37 | |
0.5 | |
3.1 | |
40 | |
1.275 | |
0.07%/V | |
1.5%Vo | |
92°C/W | |
5°C/W | |
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Rail | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this standard LM317MABDTG linear regulator from ON Semiconductor to control your voltage levels! It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. Supply your circuit with sufficient power by implementing this, which does not exceed 40 V. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 1.5%Vo and line regulation of 0.07%/V. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |