Micro Commercial ComponentsLM317T-BPLinear Regulators
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
Adjustable | |
1.2 to 37 | |
1.5(Min) | |
3 | |
40 | |
1.3 | |
0.05%/V | |
1% | |
0 | |
125 | |
Box | |
Mounting | Through Hole |
Package Height | 9.02(Max) |
Package Width | 4.82(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 |