STMicroelectronicsLM317T-DGLinear Regulators
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Keep calm and stay stable by implementing this standard LM317T-DG linear regulator developed by STMicroelectronics. This voltage regulation device's single output can produce a current up to 0.4(Typ) A. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. At a load regulation of 0.5% and line regulation of 0.04%/V your circuit is capable of maintaining a constant voltage level at your output. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
EDA / CAD Models |