Texas Instruments LM324M/NOPB Operational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin SOIC Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
4 | |
7@5V | |
3 | |
5|9|12|15|18|24|28 | |
32 | |
±1.5 | |
±3|±5|±9|±12|±15 | |
±16 | |
0.05@5V | |
0.045@5V | |
0.25@5V | |
1.2@5V@0C to 70C | |
40@15V | |
Single|Dual | |
800 | |
0.5 | |
40 | |
100 | |
65 | |
65 | |
65 to 70 | |
1 | |
No | |
0 | |
70 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
