Texas InstrumentsLM324NSRG4Operational Amplifiers - Op Amps
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |