Analog DevicesLM329BZ#TRPBFVoltage References
V-Ref Precision 6.9V 15mA 3-Pin TO-92 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.57 mm |
Package Width | 3.56 mm |
Package Length | 4.57 mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
EDA / CAD Models |