Top Searched
STMicroelectronicsLM334DTCurrent Regulator Diodes
Diode Current Reg. 400mW 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
This LM334DT current regulator diode from STMicroelectronics is ideal for circuits where you need a constant current source. Its maximum power dissipation is 400 mW. This current regulator diode has an operating temperature range of 0 °C to 70 °C.
EDA / CAD Models |