Texas InstrumentsLM334MCurrent Regulator Diodes
Diode Current Reg. 400mW 8-Pin SOIC Tube
Not Compliant | |
EAR99 | |
Obsolete | |
LM334M | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Look no further than this LM334M current regulator diode from Texas Instruments for controlling the current input to your circuit. Its maximum power dissipation is 400 mW. This current regulator diode has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |