Analog DevicesLM334Z#TRPBFCurrent Regulator Diodes
Current Regulator Diode 200mW 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 4.57 mm |
| Package Width | 3.56 mm |
| Package Length | 4.57 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
