STMicroelectronicsLM335ADTTemperature and Humidity Sensors
Temp Sensor Analog 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Combine your sensor needs by using this LM335ADT temperature and humidity sensor from STMicroelectronics. It has an analog(voltage) output. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
