Texas InstrumentsLM335AMTemperature and Humidity Sensors
Temp Sensor Analog 8-Pin SOIC Tube
Not Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This LM335AM temperature and humidity sensor developed by Texas Instruments will double up ambient condition reader into one sensor. It has an analog output. This part has a temperature range of -40 °C to 100 °C. This device comes in tube packaging.
EDA / CAD Models |