Texas InstrumentsLM337T/LF01Linear Regulators
Standard Regulator Neg -1.2V to -37V 1.5A 4-Pin(3+Tab) TO-220 SMD Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.57 mm |
Package Width | 8.64 mm |
Package Length | 10.16 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 SMD |
4 | |
Lead Shape | Gull-wing |