STMicroelectronicsLM339DTLinear Comparators

Comparator Quad ±16V/32V 14-Pin SOIC T/R

Compare between two input signals in your digital logic circuit with this LM339DT comparator circuit from STMicroelectronics. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±16 V. This comparator has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 4 channels per chip.

Import TariffMay apply to this part

Total In Stock: 1,908,243 parts

Regional Inventory: 903,243

    Total$0.24Price for 1

    903,243 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Morocco
         
      • Price: $0.2400
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Morocco
      • In Stock: 8,243 parts
      • Price: $0.2400
    • (2500)

      Ships today

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2425+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Morocco
      • In Stock: 895,000 parts
      • Price: $0.0621
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2446+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Morocco
      • In Stock: 1,005,000 parts
      • Price: $0.0747

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.