ROHM SemiconductorLM339FV-E2Linear Comparators
Comparator Quad ±16V/32V 14-Pin SSOP-B T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Ground Sense Comparator | |
4 | |
No | |
1 | |
0.5 to 5 | |
Open Collector | |
±16|32 | |
4.5@5V | |
3 | |
5|9|12|15|18|24|28 | |
32 | |
±1.5 | |
±3|±5|±9|±12|±15 | |
±16 | |
120 | |
110 to 150 | |
0.25@5V | |
16@5V | |
2@5V | |
870 | |
Single|Dual | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SSOP-B |
14 | |
Lead Shape | Gull-wing |