Texas InstrumentsLM340K-5.0Linear Regulators

Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) TO-3 Tray

This standard LM340K-5.0 linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 7.5 V and not exceeding a voltage of 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 50mV and line regulation of 50mV a constant current can be produced at the output of your circuit. This component will be shipped in tray format. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 70 °C.

50 parts: Ships in 2 days

    Total$2,792.00Price for 50

    • (50)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 50 parts
      • Price: $55.84