EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 65 |
Typical Operating Supply Voltage (V) | 12|15|18|24|5|9 |
Output Voltage (V) | 0.2 to 65 |
Maximum Supply Current (uA) | 3600 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
Pin Count | 8 |
Lead Shape | Gull-wing |