EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down|Step Up |
Output Voltage (V) | 0.8 to 30 |
Maximum Switching Frequency (kHz) | 600 |
Minimum Input Voltage (V) | 4.2 |
Maximum Input Voltage (V) | 30 |
Operating Supply Voltage (V) | 4.2 to 30 |
Maximum Supply Current (mA) | 2(Typ) |
Typical Quiescent Current (mA) | 2 |
Typical Gate Driver Pull Up Resistance (Ohm) | 1.7/1.8 |
Typical Gate Driver Pull Down Resistance (Ohm) | 1.1/1.3 |
Minimum Switching Frequency (kHz) | 100 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Control Method | PWM |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 28 |
Lead Shape | No Lead |