EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | High Side Switch |
Number of Switches | 2 |
Current Limit (A) | 2.2 |
Enable Logic | Active High |
Minimum Input Voltage (V) | 2.7 |
Maximum Input Voltage (V) | 5.5 |
Number of Outputs | 2 |
Minimum Output Current (A) | 0.5 |
Output Voltage Range (V) | -0.3 to 6 |
Supply Current (mA) | 0.115 |
Operating Supply Voltage Range (V) | 2.7 to 5.5 |
Maximum Power Dissipation (mW) | 700 |
Switch On Resistance (mOhm) | 110 |
Typical UVLO Threshold (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Typical Turn-On Delay Time (us) | 150 |
Typical Turn-Off Delay Time (us) | 5 |
Typical Rise Time (us) | 100 |
Typical Fall Time (us) | 5 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |