ROHM SemiconductorLM358FJ-GE2Operational Amplifiers - Op Amps
Op Amp Dual GP ±16V/32V 8-Pin SOP-J T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
4.5@5V | |
3 | |
12|15|18|24|28|5|9 | |
32 | |
±1.5 | |
±12|±15|±3|±5|±9 | |
±16 | |
0.05@5V | |
0.02@5V | |
0.25@5V | |
1.2@5V | |
30@5V | |
Dual|Single | |
670 | |
0.3@5V | |
40@5V | |
100 | |
65 | |
70 | |
70 to 71 | |
0.8 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.38 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP-J |
8 | |
Lead Shape | Gull-wing |