STMicroelectronicsLM358QTOperational Amplifiers - Op Amps

Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin DFN EP T/R

Amplify signals with this simple general purpose amplifier LM358QT OP amp from STMicroelectronics. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device uses one or two power supplies. This device utilizes bipolar technology.

A datasheet is only available for this product at this time.