STMicroelectronics LM358YDT Operational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin SO N T/R
Product Technical Specifications
Supplier Unconfirmed | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |