Texas InstrumentsLM35AHTemperature and Humidity Sensors
Temperature Sensor Analog Serial (2-Wire) 3-Pin TO-46 T/R
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 5.56(Max) |
Mounting | Through Hole |
Package Height | 2.67(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-46 |
3 | |
Lead Shape | Through Hole |
This LM35AH temperature and humidity sensor from Texas Instruments can provide two different sets of data for your processing needs. It has an analog(voltage) output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |