EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Differential Comparator |
Number of Channels per Chip | 1 |
Process Technology | Bipolar |
Rail to Rail | No |
Typical Response Time (us) | 0.014 |
Typical Response Time Range (us) | 0.0003 to 0.05 |
Maximum Propagation Delay Time (ns) | 130(Typ) |
Output Type | Complementary |
Maximum Operating Supply Voltage (V) | ±6.5 |
Maximum Input Offset Voltage (mV) | 5@0C to 70C |
Minimum Dual Supply Voltage (V) | ±4.5 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±6.5 |
Maximum Input Bias Current (uA) | 20@0C to 70C |
Maximum Supply Current (mA) | 32@6.5V/-16@-6.5V@-55C to 125C |
Typical Output Current (mA) | 20(Max) |
Power Supply Type | Dual |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |