EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Differential Comparator |
Number of Channels per Chip | 1 |
Process Technology | Bipolar |
Rail to Rail | No |
Maximum Propagation Delay Time (ns) | 20 |
Output Type | Differential |
Maximum Operating Supply Voltage (V) | 5.25|±15 |
Maximum Input Offset Voltage (mV) | 5@5V@0C to 70C |
Minimum Dual Supply Voltage (V) | -6|4.75|5 |
Typical Dual Supply Voltage (V) | 5|±12|±9 |
Maximum Dual Supply Voltage (V) | 5.25|±15 |
Typical Voltage Gain (dB) | 69.54 |
Typical Voltage Gain Range (dB) | 40 to 70 |
Maximum Input Bias Current (uA) | 10(Typ)@5V |
Maximum Supply Current (mA) | 20@5.25V@0C to 70C |
Maximum Test Temperature (°C) | 70 |
Minimum Test Temperature (°C) | 0 |
Maximum Power Dissipation (mW) | 600 |
Power Supply Type | Triple |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 14 |
Lead Shape | Gull-wing |