RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
9030.90.66.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
DC to DC Converter and Switching Regulator Chip | |
1 | |
1.5(Typ) | |
0 to 600 | |
2.7VDC to 5.5VDC | |
LM3671 | |
-30 | |
85 |
Manage power by messing around with this LM3671TL-1.5EV power management development kit manufactured by Texas Instruments.