Top Searched
onsemiLM385BZ-2.5GVoltage References
V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bag
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Shunt | |
1.5% | |
80ppm/°C(Typ) | |
20mV | |
2.5 | |
20 | |
0 | |
70 | |
Bag | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.2(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Even in the event of large power supply variations, this LM385BZ-2.5G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 1.5%. Users like the load regulation of 20mV. This voltage reference circuit supports shunt topology. It runs with a maximum temperature coefficient of 80ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |