onsemiLM385D-2.5R2GVoltage References

V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R

Even in the event of large power supply variations, this LM385D-2.5R2G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 3%. At a load regulation of 20mV a constant current can be produced at the output of your circuit. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 80ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.3049
    1. 2500+$0.3049
    2. 5000+$0.3008