50% Off

Texas InstrumentsLM385DR-2-5Voltage References

V-Ref Fixed 2.5V 20mA 8-Pin SOIC T/R

Even in the event of large power supply variations, this LM385DR-2-5 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 3%. Your circuit has the capability to produce a constant current at its output by using a load regulation of 20mV. This voltage reference circuit supports shunt topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

11 parts: Ships tomorrow

This item has been discontinued

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2028+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      11
      Country Of origin:
      Mexico
         
      • Price: $0.1206
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2028+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Mexico
      • In Stock: 11 parts
      • Price: $0.1206