onsemiLM385Z-1.2GVoltage References

V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bag

Even in the event of large power supply variations, this LM385Z-1.2G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It has an initial accuracy of 2%. With an output that has a voltage of 1.235 V, this is power management at its best. A load regulation of 20mV is necessary for providing a constant voltage level at your output. This voltage reference circuit supports shunt topology. It runs with a maximum temperature coefficient of 80ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.

Total In Stock: 2,640 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    32 weeks
    • Price: