Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
3 | |
Open Drain | |
2.7 | |
5.5 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Power Supply Sequencer | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |