Top Purchased

Texas InstrumentsLM393DLinear Comparators

Comparator Dual R-R O/P 30V 8-Pin SOIC Tube

Check whether an input has reached some predetermined value with the unique capabilities of this LM393D comparator circuit from Texas Instruments. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes bipolar technology.

A datasheet is only available for this product at this time.