onsemiLM393NGLinear Comparators

Comparator Dual ±18V/36V 8-Pin PDIP Tube

By comparing input voltages and currents with this LM393NG comparator circuit from ON Semiconductor your output will be a digital or binary signal indicating which of the two signals is larger. Its maximum power dissipation is 570 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with bipolar technology. It has 2 channels per chip. This device uses one or two power supplies.

A datasheet is only available for this product at this time.