ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |
By implementing this unique LM393PWR comparator circuit from Texas Instruments into your electronic devices, you'll be able to distinguish the larger of two input voltage and current signals. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a temperature range of 0 °C to 70 °C. This device utilizes bipolar technology. It has 2 channels per chip. This device uses one or two power supplies.