Texas InstrumentsLM3S300-IQN25-C2Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Compliant | |
EAR99 | |
NRND | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |