Texas InstrumentsLM4040A20IDBZTVoltage References

V-Ref Precision 2.048V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040A20IDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. With an output that has a voltage of 2.048 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 6mV. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

16 parts: Ships today

    Total$0.88Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1731+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      16
      Country Of origin:
      China
         
      • Price: $0.8842
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1731+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 16 parts
      • Price: $0.8842