50% Off

Texas InstrumentsLM4040B41IDBZRVoltage References

V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040B41IDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 4.096 V, this is power management at its best. It has an initial accuracy of 0.2%. This voltage reference circuit supports shunt topology. Operate at a constant current by utilizing the load regulation of 7mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 30ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

876 parts: Ships today

    Total$0.67Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1636+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      876
      Country Of origin:
      China
         
      • Price: $0.6688
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1636+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 876 parts
      • Price: $0.6688