Top Purchased

Diodes IncorporatedLM4040C30FTAVoltage References

V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040C30FTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 3 V, this is power management at its best. It has an initial accuracy of 0.5%. This voltage reference circuit supports shunt topology. A load regulation of 8mV is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

1,210 parts: Ships today

    Total$67.92Price for 319

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      319
      Maximum Of:
      1210
      Country Of origin:
      China
         
      • Price: $0.2129
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,210 parts
      • Price: $0.2129