Texas Instruments LM4040C50QDBZR Voltage References

V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R

Product Technical Specifications

Even in the event of large power supply variations, this LM4040C50QDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 5 V, this is power management at its best. This voltage reference circuit supports shunt topology. Operate at a constant current by utilizing the load regulation of 8mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 30ppm/°C(Typ).

Symbols and Footprints

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.4531
    1. 3000+ $0.4531
    2. 6000+ $0.4514
    3. 9000+ $0.4496
    4. 12000+ $0.4478
    5. 15000+ $0.4460
    6. 24000+ $0.4442
    7. 30000+ $0.4423
    8. 60000+ $0.4404
    9. 75000+ $0.4385
LM4040C50QDBZR

LM4040C50QDBZR Texas Instruments

Texas InstrumentsLM4040C50QDBZRVoltage References

V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040C50QDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 5 V, this is power management at its best. This voltage reference circuit supports shunt topology. Operate at a constant current by utilizing the load regulation of 8mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 30ppm/°C(Typ).

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.4531
    1. 3000+$0.4531
    2. 6000+$0.4514
    3. 9000+$0.4496
    4. 12000+$0.4478
    5. 15000+$0.4460
    6. 24000+$0.4442
    7. 30000+$0.4423
    8. 60000+$0.4404
    9. 75000+$0.4385