Texas InstrumentsLM4040C82IDCKRVoltage References

V-Ref Precision 8.192V 15mA 5-Pin SC-70 T/R

Even in the event of large power supply variations, this LM4040C82IDCKR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 8.192 V, this is power management at its best. It has an initial accuracy of 0.5%. To produce a constant current at your output, supply your circuit with a load regulation of 10mV. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 40ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.3685
    1. 3000+$0.3685