Texas InstrumentsLM4040CIM3-5.0Voltage References

V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040CIM3-5.0 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 8mV. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 30ppm/°C(Typ).

879 parts: Ships today

This item has been discontinued

    Total$0.28Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1649+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      879
      Country Of origin:
      Malaysia
         
      • Price: $0.2750
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1649+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 879 parts
      • Price: $0.2750