Texas Instruments LM4040CIZ-10.0/NOPB Voltage References
V-Ref Precision 10V 15mA 3-Pin TO-92 Bulk
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.34(Max) mm |
Package Width | 4.19(Max) mm |
Package Length | 5.21(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
