Diodes IncorporatedLM4040D25FTAVoltage References
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
LM4040D25FTA | |
Automotive | No |
PPAP | No |
Precision | |
Shunt | |
1% | |
150ppm/°C | |
8mV | |
2.5 | |
15 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this LM4040D25FTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. At a load regulation of 10mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 150ppm/°C.