50% Off

Texas InstrumentsLM4040D25IDBZTVoltage References

V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040D25IDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 2.5 V, this is power management at its best. This voltage reference circuit supports shunt topology. To produce a constant current at your output, supply your circuit with a load regulation of 8mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1828+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.2294
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1828+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.2294